APV500-CN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: 53,43000 €
Datasheet
New Product
Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV500-CN

DigiKey Part Number
2040-APV500-CN-ND
Manufacturer
Manufacturer Product Number
APV500-CN
Description
500A, 24V COIL, BI-DIRECTIONAL P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
30 ms
Release Time
12 ms
Coil Current
97 mA
Coil Power
2.3W
Coil Resistance
247.42Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2548,34440 €1.208,61 €
Manufacturers Standard Package
Unit Price without VAT:48,34440 €
Unit Price with VAT:59,94706 €