
ALEV200-BA | |
---|---|
DigiKey Part Number | 2040-ALEV200-BA-ND |
Manufacturer | |
Manufacturer Product Number | ALEV200-BA |
Description | RELAY GEN PURPOSE SPST 500A 12V |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 1.1 A | |
Coil Power | 13.2W | |
Coil Resistance | 11Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,48000 € | 63,48 € |
Unit Price without VAT: | 63,48000 € |
---|---|
Unit Price with VAT: | 78,71520 € |