Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEVTS400-CA

DigiKey Part Number
2040-AEVTS400-CA-ND
Manufacturer
Manufacturer Product Number
AEVTS400-CA
Description
DC CONTACTOR 400A 24VDC COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
400 A
Switching Voltage
1800VDC - Max
Features
Auxiliary Contacts
Termination Style
Stud, Connector
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
30 ms
Release Time
15 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,71000 €153,71 €
Unit Price without VAT:153,71000 €
Unit Price with VAT:190,60040 €