
NE80546QG0882MM | |
|---|---|
DigiKey Part Number | 2156-NE80546QG0882MM-ND |
Manufacturer | |
Manufacturer Product Number | NE80546QG0882MM |
Description | IC MPU INTEL XEON 3.2GHZ 604PPGA |
Customer Reference | |
Detailed Description | Intel® Xeon® Processor Microprocessor IC Intel® Xeon® 1 Core, 64-Bit 3.2GHz 604-PPGA (42.5x42.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Xeon® Processor | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 3.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.25V, 1.388V | |
Operating Temperature | 72°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 604-PGA | |
Supplier Device Package | 604-PPGA (42.5x42.5) | |
Additional Interfaces | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,29871 € | 257,26 € |
| Unit Price without VAT: | 8,29871 € |
|---|---|
| Unit Price with VAT: | 10,29040 € |


