
EP4CE30F29C8L | |
|---|---|
DigiKey Part Number | EP4CE30F29C8L-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE30F29C8L |
Description | IC FPGA 532 I/O 780FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 532 608256 28848 780-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1803 | |
Number of Logic Elements/Cells | 28848 | |
Total RAM Bits | 608256 | |
Number of I/O | 532 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 69,74194 € | 2.510,71 € |
| Unit Price without VAT: | 69,74194 € |
|---|---|
| Unit Price with VAT: | 86,48001 € |




