Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Arria 10 GX FPGA | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 10AX115 | |
Interconnect System | FMC | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Base Product Number |


