
DC-A3SOCPCIE | |
|---|---|
DigiKey Part Number | 544-DC-A3SOCPCIE-ND |
Manufacturer | |
Manufacturer Product Number | DC-A3SOCPCIE |
Description | DAUGHTER CARD AGILEX-3 SOC PCIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,62000 € | 145,62 € |
| Unit Price without VAT: | 145,62000 € |
|---|---|
| Unit Price with VAT: | 180,56880 € |

