5AGXBA1D4F31C4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGXMB1G4F31I5G

DigiKey Part Number
5AGXMB1G4F31I5G-ND
Manufacturer
Manufacturer Product Number
5AGXMB1G4F31I5G
Description
IC FPGA 384 I/O 896FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Arria V GX Field Programmable Gate Array (FPGA) IC 384 17358848 300000 896-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
14151
Number of Logic Elements/Cells
300000
Total RAM Bits
17358848
Number of I/O
384
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
271.757,36630 €47.448,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.757,36630 €
Unit Price with VAT:2.179,13421 €