144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M04SFE144C8G

DigiKey Part Number
544-3057-ND
Manufacturer
Manufacturer Product Number
10M04SFE144C8G
Description
IC FPGA 101 I/O 144EQFP
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 193536 4000 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
250
Number of Logic Elements/Cells
4000
Total RAM Bits
193536
Number of I/O
101
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.