


R4N-2014-23-5230-WTL | |
|---|---|
DigiKey Part Number | R4N-2014-23-5230-WTL-ND |
Manufacturer | |
Manufacturer Product Number | R4N-2014-23-5230-WTL |
Description | RELAY GEN PURPOSE 4PDT 6A 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 14.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 14 Pin | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,64200 € | 116,42 € |
| Unit Price without VAT: | 11,64200 € |
|---|---|
| Unit Price with VAT: | 14,43608 € |

