
MVE2520-5-H-L | |
|---|---|
DigiKey Part Number | 1920-MVE2520-5-H-L-ND |
Manufacturer | |
Manufacturer Product Number | MVE2520-5-H-L |
Description | PCB TERM BLK, 5.00MM, 20 POLE, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 20 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel, Galvanized |
Current 16 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,00320 € | 350,16 € |
| Unit Price without VAT: | 7,00320 € |
|---|---|
| Unit Price with VAT: | 8,68397 € |

