
MVE2519-5-H-L | |
|---|---|
DigiKey Part Number | 1920-MVE2519-5-H-L-ND |
Manufacturer | |
Manufacturer Product Number | MVE2519-5-H-L |
Description | PCB TERM BLK, 5.00MM, 19 POLE, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 19 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel, Galvanized | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,73840 € | 336,92 € |
| Unit Price without VAT: | 6,73840 € |
|---|---|
| Unit Price with VAT: | 8,35562 € |

