
JX1.5/4 | |
|---|---|
DigiKey Part Number | 1920-JX1.5/4-ND |
Manufacturer | |
Manufacturer Product Number | JX1.5/4 |
Description | JUMPER, PUSH-IN, 4 POLE, 3.5MM S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CP Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,93640 € | 96,82 € |
| Unit Price without VAT: | 1,93640 € |
|---|---|
| Unit Price with VAT: | 2,40114 € |

