
5320816 | |
|---|---|
DigiKey Part Number | 5320816-ND |
Manufacturer | |
Manufacturer Product Number | 5320816 |
Description | CABLE GLAND 5-11MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Polyamide (PA6), Nylon 6 M20x1.5 Black |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Altech Corporation | Thread Length 0.354" (9.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland - Flat Cables | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -30°C ~ 120°C |
Outside Cable Diameter (Max) 0.433" (11.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,97880 € | 198,94 € |
| Unit Price without VAT: | 3,97880 € |
|---|---|
| Unit Price with VAT: | 4,93371 € |


