2511160/1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 32,05900 €
Image for 2511160/1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2511160/1M

DigiKey Part Number
2511160/1M-ND
Manufacturer
Manufacturer Product Number
2511160/1M
Description
DIN RAIL 32MMX15MM SLOT 39" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Slotted Steel 39.370" (1000.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
G Section
Slotted/Unslotted
Slotted
Size
1.260" W x 0.591" H (32.00mm x 15.00mm)
Length
39.370" (1000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
206,02400 €120,48 €
Manufacturers Standard Package
Unit Price without VAT:6,02400 €
Unit Price with VAT:7,46976 €