Silver (Non-Insulated) Wire Ferrule Connector 4 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2394.0/100

DigiKey Part Number
1920-1806-ND
Manufacturer
Manufacturer Product Number
2394.0/100
Description
CONN FERRULE 4AWG SILVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector 4 AWG (25.00mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
4 AWG (25.00mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €