Image for HSHCAA120B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSHCAA120B

DigiKey Part Number
4809-HSHCAA120B-ND
Manufacturer
Manufacturer Product Number
HSHCAA120B
Description
SENSORS
Customer Reference
Detailed Description
Humidity 20 ~ 95% RH Capacitance
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity
Humidity Range
20 ~ 95% RH
Output Type
Capacitance
Output
1.4V @ 40%RH
Accuracy
-
Sensitivity
-
Voltage - Supply
4.95V ~ 5.05V
Mounting Type
-
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.