cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC300 NC196

DigiKey Part Number
SPC300NC196-ND
Manufacturer
Manufacturer Product Number
SPC300 NC196
Description
HEATSHRINK 3" PO BLACK 12"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.120" (3.05mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Self Extinguishing, UV Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
HEATSHRINK 3" PO BLACK 48"
In-Stock: 2
Unit Price: 126,71000 €