


QR04QR117 TL400 | |
|---|---|
DigiKey Part Number | QR04QR117TL400-ND |
Manufacturer | |
Manufacturer Product Number | QR04QR117 TL400 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Unshielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | - | |
Base Product Number |

