Image for M13409 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13409 SL002

DigiKey Part Number
M13409SL002-ND
Manufacturer
Manufacturer Product Number
M13409 SL002
Description
CABLE 9COND 20AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,86531 €1.865,31 €
Unit Price without VAT:1,86531 €
Unit Price with VAT:2,31298 €
Alternate Length
CABLE 9COND 20AWG SLATE
In-Stock: 800
Unit Price: 1,54870 €
CABLE 9COND 20AWG SLATE 1000'
In-Stock: 1
Unit Price: 1.372,49000 €
CABLE 9COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: 2,07858 €