
M1106 SL199 | |
---|---|
DigiKey Part Number | M1106SL199-ND |
Manufacturer | |
Manufacturer Product Number | M1106 SL199 |
Description | CABLE 6COND 24AWG SHLD 3000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Braid 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.234" (5.94mm) | |
Shield Type | Braid | |
Length | 3000' (914.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2094 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,16237 € | 2.162,37 € |
Unit Price without VAT: | 2,16237 € |
---|---|
Unit Price with VAT: | 2,68134 € |


