
FKIT1 BK032 | |
|---|---|
DigiKey Part Number | FKIT1BK032-ND |
Manufacturer | |
Manufacturer Product Number | FKIT1 BK032 |
Description | KIT HEATSHRINK TUBING BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 82 pcs - 6" (152.4mm) lengths | |
Diameter | 3/8" ~ 3/4" | |
Color | Black | |
Shrinkage Ratio | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,23000 € | 220,23 € |
| 10 | 204,47900 € | 2.044,79 € |
| Unit Price without VAT: | 220,23000 € |
|---|---|
| Unit Price with VAT: | 273,08520 € |

