
FITMGKIT1 NC032 | |
|---|---|
DigiKey Part Number | FITMGKIT1-ND |
Manufacturer | |
Manufacturer Product Number | FITMGKIT1 NC032 |
Description | HEATSHRINK KIT W/MINI HEAT GUN |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Green, Red, White, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Values | Heat Gun + FIT-221-R Variety Pak | |
Diameter | 14 ea of 1/8", 3/16", 1/4", 9 ea of 3/8", 1/2" | |
Color | Black, Blue, Green, Red, White, Yellow | |
Shrinkage Ratio | 2 to 1 |


