
9823 BK005 | |
---|---|
DigiKey Part Number | 9823BK005-ND |
Manufacturer | |
Manufacturer Product Number | 9823 BK005 |
Description | CABLE TWINAXIAL 22AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 22 AWG 100.0' (30.48m) 150 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.329" (8.36mm) | |
Shield Type | Foil | |
Impedance | 150 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.120" (3.05mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,39000 € | 109,39 € |
2 | 104,06000 € | 208,12 € |
3 | 101,04667 € | 303,14 € |
5 | 97,35600 € | 486,78 € |
7 | 94,98571 € | 664,90 € |
10 | 92,52300 € | 925,23 € |
25 | 86,43160 € | 2.160,79 € |
50 | 84,87000 € | 4.243,50 € |
Unit Price without VAT: | 109,39000 € |
---|---|
Unit Price with VAT: | 135,64360 € |

