36 AWG Bus Bar Wire Solid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

936 SV001

DigiKey Part Number
936SV001-ND
Manufacturer
Manufacturer Product Number
936 SV001
Description
WIRE BUS BAR 36AWG NONE 1000'
Customer Reference
Detailed Description
36 AWG Bus Bar Wire Solid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
0°C ~ 150°C
Jacket Color
-
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
WIRE BUS BAR 36AWG NONE 100'
In-Stock: 0
Unit Price: 7,72000 €