77204 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77204 SLxxx

77204 SL005

DigiKey Part Number
77204SL005-ND
Manufacturer
Manufacturer Product Number
77204 SL005
Description
CABLE 4COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1006,30820 €630,82 €
2005,99305 €1.198,61 €
3005,81460 €1.744,38 €
5005,68716 €2.843,58 €
Manufacturers Standard Package
Unit Price without VAT:6,30820 €
Unit Price with VAT:7,82217 €
Alternate Length
CABLE 4COND 22AWG SHLD
In-Stock: 0
Unit Price: 3,53297 €
CABLE 4COND 22AWG SHLD 100=100'
In-Stock: 0
Unit Price: 9,99170 €