

77048 SL005 | |
|---|---|
DigiKey Part Number | 77048SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77048 SL005 |
Description | CABLE 3COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.152" (3.86mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21915 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,08000 € | 200,08 € |
| 2 | 190,27000 € | 380,54 € |
| 3 | 184,72000 € | 554,16 € |
| 5 | 177,91600 € | 889,58 € |
| 7 | 173,54714 € | 1.214,83 € |
| 10 | 169,00800 € | 1.690,08 € |
| 25 | 162,17840 € | 4.054,46 € |
| Unit Price without VAT: | 200,08000 € |
|---|---|
| Unit Price with VAT: | 248,09920 € |




