


470715CY CL432 | |
|---|---|
DigiKey Part Number | 470715CYCL432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470715CY CL432 |
Description | CABLE 7COND 15AWG CLEAR SHLD 1M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Clear 15 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.458" (11.63mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0433" (1.100mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| 2 | 10,24500 € | 20,49 € |
| 3 | 9,95333 € | 29,86 € |
| 5 | 9,60200 € | 48,01 € |
| 7 | 9,37429 € | 65,62 € |
| 10 | 9,14000 € | 91,40 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 13,34240 € |






