32 AWG Hook-Up Wire Solid Slate 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 AWG Hook-Up Wire Solid Slate 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

33201 SL005

DigiKey Part Number
A33201S-100-ND
Manufacturer
Manufacturer Product Number
33201 SL005
Description
HOOK-UP SOLID 32AWG SLATE 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire Solid Slate 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1105,52000 €105,52 €
2100,38500 €200,77 €
397,48000 €292,44 €
593,92000 €469,60 €
791,63429 €641,44 €
1089,26000 €892,60 €
2583,38680 €2.084,67 €
5079,15020 €3.957,51 €
10076,72820 €7.672,82 €
Manufacturers Standard Package
Unit Price without VAT:105,52000 €
Unit Price with VAT:130,84480 €