
275002402 NA005 | |
|---|---|
DigiKey Part Number | 275002402NA005-ND |
Manufacturer | |
Manufacturer Product Number | 275002402 NA005 |
Description | CABLE 2COND 24AWG NAT SHLD 100' |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,17000 € | 219,17 € |
| 2 | 208,46000 € | 416,92 € |
| 3 | 202,40333 € | 607,21 € |
| 5 | 194,97600 € | 974,88 € |
| 7 | 190,20571 € | 1.331,44 € |
| 10 | 185,25300 € | 1.852,53 € |
| 25 | 174,08760 € | 4.352,19 € |
| Unit Price without VAT: | 219,17000 € |
|---|---|
| Unit Price with VAT: | 271,77080 € |



