
1772 YL005 | |
|---|---|
DigiKey Part Number | 1772YL005-ND |
Manufacturer | |
Manufacturer Product Number | 1772 YL005 |
Description | CABLE 4COND 25AWG YLW SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 25 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 40/40 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0440" (1.118mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Base Product Number |




