
1553 WB005 | |
|---|---|
DigiKey Part Number | 1553WB005-ND |
Manufacturer | |
Manufacturer Product Number | 1553 WB005 |
Description | HOOK-UP STRND 20AWG WHT/BLK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Black Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,20000 € | 57,20 € |
| 2 | 54,43500 € | 108,87 € |
| 3 | 52,87000 € | 158,61 € |
| 5 | 50,95400 € | 254,77 € |
| 7 | 49,72286 € | 348,06 € |
| 10 | 48,44500 € | 484,45 € |
| 25 | 45,28560 € | 1.132,14 € |
| 50 | 43,00680 € | 2.150,34 € |
| 100 | 40,81870 € | 4.081,87 € |
| Unit Price without VAT: | 57,20000 € |
|---|---|
| Unit Price with VAT: | 70,92800 € |







