
AOZ6663DI-01 | |
|---|---|
DigiKey Part Number | 785-1857-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ6663DI-01 |
Description | IC REG BUCK ADJ 3A 8DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SMD, Flat Leads Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18131 € | 906,55 € |
| 10.000 | 0,17697 € | 1.769,70 € |
| 15.000 | 0,17480 € | 2.622,00 € |
| 25.000 | 0,17239 € | 4.309,75 € |
| 35.000 | 0,17099 € | 5.984,65 € |
| 50.000 | 0,16963 € | 8.481,50 € |
| Unit Price without VAT: | 0,18131 € |
|---|---|
| Unit Price with VAT: | 0,22482 € |


