Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AOZ1321DI-06 | |
|---|---|
DigiKey Part Number | AOZ1321DI-06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1321DI-06 |
Description | IC PWR SWITCH P-CHANNEL 1:1 4DFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DFN-EP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (1.2x1.6) | |
Package / Case | ||
Base Product Number |



