TO262F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOWF412

DigiKey Part Number
AOWF412-ND
Manufacturer
Manufacturer Product Number
AOWF412
Description
MOSFET N-CH 100V 7.8A/30A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 7.8A (Ta), 30A (Tc) 2.1W (Ta), 33W (Tc) Through Hole TO-262F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
15.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,84864 €848,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,84864 €
Unit Price with VAT:1,05231 €