


AOM065V120X2Q | |
|---|---|
DigiKey Part Number | 785-AOM065V120X2Q-ND |
Manufacturer | |
Manufacturer Product Number | AOM065V120X2Q |
Description | 1200V SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40.3A (Tc) 187.5W (Ta) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 10A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 62.3 nC @ 15 V | |
Vgs (Max) | +15V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1716 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 187.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 10,15400 € | 101,54 € |
| 240 | 7,69425 € | 1.846,62 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,76920 € |

