Similar

AON7450 | |
|---|---|
DigiKey Part Number | 785-1236-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7450 |
Description | MOSFET N-CH 100V 5.6A/21A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.6A (Ta), 21A (Tc) 3.1W (Ta), 43W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1090 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |



