
AOB409L | |
|---|---|
DigiKey Part Number | AOB409L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB409L |
Description | MOSFET P-CH 60V 5A/31.5A TO263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta), 31.5A (Tc) 2.1W (Ta), 83.3W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2953 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 83.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44565 € | 356,52 € |
| 1.600 | 0,40903 € | 654,45 € |
| 2.400 | 0,39038 € | 936,91 € |
| 4.000 | 0,36942 € | 1.477,68 € |
| 5.600 | 0,35700 € | 1.999,20 € |
| 8.000 | 0,34721 € | 2.777,68 € |
| Unit Price without VAT: | 0,44565 € |
|---|---|
| Unit Price with VAT: | 0,55261 € |

