
AO4441 | |
|---|---|
DigiKey Part Number | 785-1196-2-ND - Tape & Reel (TR) 785-1196-1-ND - Cut Tape (CT) 785-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4441 |
Description | MOSFET P-CH 60V 4A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJL9433A_R2_00001 | Panjit International Inc. | 2.185 | 3757-PJL9433A_R2_00001CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63100 € | 6,31 € |
| 100 | 0,41300 € | 41,30 € |
| 500 | 0,31954 € | 159,77 € |
| 1.000 | 0,28944 € | 289,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25120 € | 753,60 € |
| 6.000 | 0,23194 € | 1.391,64 € |
| 9.000 | 0,22213 € | 1.999,17 € |
| 15.000 | 0,21110 € | 3.166,50 € |
| 21.000 | 0,20458 € | 4.296,18 € |
| 30.000 | 0,19824 € | 5.947,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,25240 € |











