
AO4421 | |
|---|---|
DigiKey Part Number | 785-1025-2-ND - Tape & Reel (TR) 785-1025-1-ND - Cut Tape (CT) 785-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4421 |
Description | MOSFET P-CH 60V 6.2A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.2A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 6.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,75800 € | 7,58 € |
| 100 | 0,50120 € | 50,12 € |
| 500 | 0,39074 € | 195,37 € |
| 1.000 | 0,35519 € | 355,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31003 € | 930,09 € |
| 6.000 | 0,28730 € | 1.723,80 € |
| 9.000 | 0,27572 € | 2.481,48 € |
| 15.000 | 0,26271 € | 3.940,65 € |
| 21.000 | 0,25501 € | 5.355,21 € |
| 30.000 | 0,25166 € | 7.549,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |










