
AOZ2263VQI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ2263VQI-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2263VQI-01 |
Description | IC REG BUCK ADJ 12A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.05V 1 Output 12A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.125V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86237 € | 2.587,11 € |
| 6.000 | 0,84466 € | 5.067,96 € |
| 9.000 | 0,83580 € | 7.522,20 € |
| Unit Price without VAT: | 0,86237 € |
|---|---|
| Unit Price with VAT: | 1,06934 € |

