LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVI-45-375-R-01-20-S

DigiKey Part Number
1817-1064-ND
Manufacturer
Manufacturer Product Number
LVI-45-375-R-01-20-S
Description
SENSOR LINEAR 381MM CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector
Datasheet
 Datasheet
EDA/CAD Models
LVI-45-375-R-01-20-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4mA ~ 20mA
Manufacturer
Alliance Sensors Group
Actuator Type
Round Shaft
Series
Linearity
±0.15%
Packaging
Tube
Voltage - Supply
18V ~ 30V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Connector
Technology
LVIT (Linear Variable Inductance Transducer)
Operating Temperature
-20°C ~ 85°C
Linear Range
0 ~ 381.00mm (0 ~ 15.00")
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11.340,74000 €1.340,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.340,74000 €
Unit Price with VAT:1.662,51760 €