
LVI-45-300-R-01-20-S | |
|---|---|
DigiKey Part Number | 1817-1063-ND |
Manufacturer | |
Manufacturer Product Number | LVI-45-300-R-01-20-S |
Description | SENSOR LINEAR 304.8MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | LVI-45-300-R-01-20-S Models |
Category | Output 4mA ~ 20mA |
Manufacturer Alliance Sensors Group | Actuator Type Round Shaft |
Series | Linearity ±0.15% |
Packaging Tube | Voltage - Supply 18V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Connector |
Technology LVIT (Linear Variable Inductance Transducer) | Operating Temperature -20°C ~ 85°C |
Linear Range 0 ~ 304.80mm (0 ~ 12.00") | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.297,90000 € | 3.893,70 € |
| Unit Price without VAT: | 1.297,90000 € |
|---|---|
| Unit Price with VAT: | 1.609,39600 € |

