
LVE-45-375-R-01-10-S | |
|---|---|
DigiKey Part Number | 1817-1057-ND |
Manufacturer | |
Manufacturer Product Number | LVE-45-375-R-01-10-S |
Description | SENSOR LINEAR 381MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LVIT (Linear Variable Inductance Transducer) Sensor Linear Position Round Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | LVE-45-375-R-01-10-S Models |
Category | Output 0 V ~ 10 V |
Manufacturer Alliance Sensors Group | Actuator Type Round Shaft |
Series | Linearity ±0.15% |
Packaging Tube | Voltage - Supply 12V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Connector |
Technology LVIT (Linear Variable Inductance Transducer) | Operating Temperature -20°C ~ 85°C |
Linear Range 0 ~ 381.00mm (0 ~ 15.00") | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.340,74000 € | 1.340,74 € |
| Unit Price without VAT: | 1.340,74000 € |
|---|---|
| Unit Price with VAT: | 1.662,51760 € |

