AS4C8M16D1-5TCNTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,33421 €

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 2.764
Unit Price: 5,86000 €

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,79445 €

Similar


Winbond Electronics
In Stock: 0
Unit Price: 3,02000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 2,40481 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 2,60352 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 2,40481 €
Datasheet
SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M16D1-5TCNTR

DigiKey Part Number
AS4C8M16D1-5TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C8M16D1-5TCNTR
Description
IC DRAM 128MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
AS4C8M16D1-5TCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types