
AS4C512M16D4B-62BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M16D4B-62BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D4B-62BCN |
Description | DDR4, 8GB, 512M X 16, 1.2V, 96-B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| 10 | 10,96500 € | 109,65 € |
| 25 | 10,62320 € | 265,58 € |
| 50 | 10,36640 € | 518,32 € |
| 170 | 9,91824 € | 1.686,10 € |
| 340 | 9,66885 € | 3.287,41 € |
| 510 | 9,52482 € | 4.857,66 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,64440 € |







