ACS732KLATR-20AB-T is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 990
Unit Price: 3,54000 €
Datasheet
New at DigiKey
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS732KLATR-20AB-T

DigiKey Part Number
620-ACS732KLATR-20AB-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS732KLATR-20AB-T
Description
CURRENT SEN HE/DIFF 20A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
±4.5%
Voltage - Supply
4.75V ~ 5.25V
Response Time
200ns
Current - Supply (Max)
35mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes