


ATS605LSGTN-S-T | |
|---|---|
DigiKey Part Number | 620-1560-2-ND - Tape & Reel (TR) 620-1560-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS605LSGTN-S-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 13mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 5 | 3,81200 € | 19,06 € |
| 10 | 3,65100 € | 36,51 € |
| 25 | 3,45760 € | 86,44 € |
| 50 | 3,32580 € | 166,29 € |
| 100 | 3,20500 € | 320,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,89971 € | 2.319,77 € |
| 1.600 | 2,81432 € | 4.502,91 € |
| 2.400 | 2,76765 € | 6.642,36 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,25760 € |





