
APEK49400GLK-01-T | |
|---|---|
DigiKey Part Number | 620-APEK49400GLK-01-T-ND |
Manufacturer | |
Manufacturer Product Number | APEK49400GLK-01-T |
Description | EVAL BOARD FOR AMT49400 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AMT49400 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | AMT49400 | |
Primary Attributes | Sensorless | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,44000 $ | 177,44 $ |
| Unit Price without VAT: | 177,44000 $ |
|---|---|
| Unit Price with VAT: | 220,02560 $ |


