Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8586KEJTR-T

DigiKey Part Number
620-1715-2-ND - Tape & Reel (TR)
620-1715-1-ND - Cut Tape (CT)
620-1715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A8586KEJTR-T
Description
IC REG BUCK ADJ 3.5A 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
200kHz ~ 4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,17400 €11,74 €
251,06840 €26,71 €
1000,95260 €95,26 €
2500,89720 €224,30 €
5000,86384 €431,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,82261 €1.233,91 €
3.0000,80244 €2.407,32 €
4.5000,79234 €3.565,53 €
7.5000,78115 €5.858,62 €
10.5000,77461 €8.133,41 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,97160 €